Part Details for RE.F5-125-SSL-N-ESD by Elesa+Ganter
Overview of RE.F5-125-SSL-N-ESD by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RE.F5-125-SSL-N-ESD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RE.F5-125SSL-N-ESD
|
TME | Transport wheel, Ø: 125mm, H: 156mm, ESD,torsional, 220kg Min Qty: 1 | 0 |
|
$41.6600 / $52.4800 | RFQ |