Part Details for RE030005 (ALTERNATE: 1393217-1) by TE Connectivity
Overview of RE030005 (ALTERNATE: 1393217-1) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RE030005 (ALTERNATE: 1393217-1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70199025
|
RS | RELAY GENERAL PURPOSE SPST 6A 5V | TE Connectivity RE030005 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5600 | RFQ |