Part Details for RE031012 by TE Connectivity
Overview of RE031012 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for RE031012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC3404
|
Newark | Re031012 |Potter&brumfield Te Connectivity RE031012 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | General Purpose Relays RE031012 |
2515 Partner Stock |
|
$1.0000 / $1.5700 | Buy Now |
DISTI #
19475707
|
Verical | Power Relay 12VDC 6A SPST-NO(20x10x10.6)mm THT Min Qty: 18 Package Multiple: 1 | Americas - 2591 |
|
$2.5400 / $3.5600 | Buy Now |
DISTI #
65688277
|
Verical | Power Relay 12VDC 6A SPST-NO(20x10x10.6)mm THT Min Qty: 18 Package Multiple: 1 | Americas - 820 |
|
$2.5400 / $3.5600 | Buy Now |
DISTI #
TE Connectivity RE031012
|
PEI Genesis | Power/Signal Relay | 3411 |
|
Buy Now | |
|
Master Electronics | General Purpose Relays RE031012 |
2515 Partner Stock |
|
$1.0000 / $1.5700 | Buy Now |
Part Details for RE031012
RE031012 CAD Models
RE031012 Part Data Attributes:
Alternate Parts for RE031012
This table gives cross-reference parts and alternative options found for RE031012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE031012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1393217-5 | Power/Signal Relay, SPST, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 6A (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | TE Connectivity | RE031012 vs 1-1393217-5 |