Part Details for RE034005 (ALTERNATE: 2-1416010-3) by TE Connectivity
Overview of RE034005 (ALTERNATE: 2-1416010-3) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RE034005 (ALTERNATE: 2-1416010-3)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70299585
|
RS | Shrack, SPST-NO PCB (AgNi) relay, 6A 5Vdc coil | TE Connectivity RE034005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6000 / $2.0000 | RFQ |