-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.04A (COIL), 5VDC (COIL), 200mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC4243
|
Newark | Power Relay, Spst-No, 6A, 250Vac, Th, Contact Configuration:Spst-No, Coil Voltage:5Vdc, Contact Current:6A, Product Range:Re Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Rohs Compliant: Yes |Schrack Te Connectivity RE034005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 429 |
|
$4.2100 / $6.3300 | Buy Now |
|
Onlinecomponents.com | RE034005 RoHS: Compliant |
3925 In Stock |
|
$1.4400 / $1.7400 | Buy Now |
DISTI #
76885739
|
Verical | Power Relay 5VDC 6A SPST-NO(20x10x10.6)mm THT RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2345 | Americas - 3925 |
|
$1.8002 / $2.3046 | Buy Now |
DISTI #
77315766
|
Verical | Power Relay 5VDC 6A SPST-NO(20x10x10.6)mm THT RoHS: Compliant Min Qty: 75 Package Multiple: 25 | Americas - 3675 |
|
$1.4348 / $1.7778 | Buy Now |
DISTI #
2-1416010-3
|
TTI | General Purpose Relays RE034005 Min Qty: 25 Package Multiple: 25 Container: Tube |
Americas - 2500 In Stock |
|
$1.4200 / $1.6900 | Buy Now |
DISTI #
AMP2-1416010-3
|
Interstate Connecting Components | RE034005 RELAY | 0750 On Order |
|
$1.5288 / $1.6127 | Buy Now |
|
Master Electronics | RE034005 RoHS: Compliant |
3925 In Stock |
|
$1.4400 / $1.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RE034005
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RE034005
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.04A (COIL), 5VDC (COIL), 200mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10 mm | |
Body Height | 10.6 mm | |
Body Length or Diameter | 20 mm | |
Coil Current(DC)-Max | 0.04 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 125 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 6A@400VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 6 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 20mm x 10mm x 10.6mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 2 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 6 g |
This table gives cross-reference parts and alternative options found for RE034005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE034005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1416010-3 | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 6A (Contact), DC Input, AC Output, Panel Mount | TE Connectivity | RE034005 vs 2-1416010-3 |