Part Details for RE10721 by Thomas & Betts
Overview of RE10721 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RE10721
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 395 |
|
Buy Now | ||
|
Onlinecomponents.com | Ring Tongue Terminal 6AWG Copper Blue 43.18mm Electro Tin RoHS: Compliant |
145 In Stock |
|
$2.5700 / $3.8100 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 6AWG Copper Blue 43.18mm Electro Tin RoHS: Compliant |
145 In Stock |
|
$2.5700 / $3.8100 | Buy Now |
Part Details for RE10721
RE10721 CAD Models
RE10721 Part Data Attributes
|
RE10721
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RE10721
Thomas & Betts
Ring Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 6 AWG |