Part Details for RE10731 by Thomas & Betts
Overview of RE10731 by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for RE10731
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F8914
|
Newark | Ins Nyl Ring Term 6An 3/8 Blue |Abb Thomas & Betts RE10731 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3000 | Buy Now |
|
Bisco Industries | 342 |
|
Buy Now | ||
|
Onlinecomponents.com | Ring Tongue Terminal 6AWG Copper Blue 43.18mm Electro Tin Sta-Kon® RoHS: Compliant |
576 In Stock |
|
$2.3200 / $3.8700 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 6AWG Copper Blue 43.18mm Electro Tin Sta-Kon® RoHS: Compliant |
576 In Stock |
|
$2.3200 / $3.8700 | Buy Now |
Part Details for RE10731
RE10731 CAD Models
RE10731 Part Data Attributes
|
RE10731
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RE10731
Thomas & Betts
Ring Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 6 AWG |