There are no models available for this part yet.
Overview of RE267 by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RE267 by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83C6030
|
Newark | Terminal, Ring Tongue, #10, Crimp, Blue, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:6Awg, Conductor Area Csa:-, Product Range:Sta-Kon Re Series, Insulator Colour:Blue, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Abb Thomas & Betts RE267 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4900 | Buy Now | |
Bisco Industries | 196 |
|
Buy Now | ||||
Onlinecomponents.com | Ring Tongue Terminal 6AWG Copper Blue 41.91mm Electro Tin Bulk RoHS: Compliant |
345 In Stock 1000 On Order |
|
$2.4800 / $3.7200 | Buy Now | ||
Master Electronics | Ring Tongue Terminal 6AWG Copper Blue 41.91mm Electro Tin Bulk RoHS: Compliant |
345 In Stock 1000 On Order |
|
$2.4800 / $3.7200 | Buy Now |
CAD Models for RE267 by Thomas & Betts
Part Data Attributes for RE267 by Thomas & Betts
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
THOMAS & BETTS CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
RING TERMINAL
|
Wire Gauge
|
6 AWG
|
Related Parts for RE267
-
RE6-10Terminals and Terminal Blocks
-
N7G24-A0B2RB-00-0HTHeaders and Edge Type Connectors
-
030-1953-000Assembly Items
-
MX23A40SF1Combination Line Connectors
-
SR215C104KAAFixed Capacitors
-
RNF14FTD20K0Fixed Resistors
-
HR30-6R-3P(71)Other Circular Connectors
-
RSK201Other Interconnects
-
TE5534NOther Analog ICs