Part Details for RE437-LF by Roth Elecronik GmbH
Overview of RE437-LF by Roth Elecronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RE437-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M6850
|
Newark | Pcb, Eurocard, Smd, Fr4, 1.27Mm, Board Type:Eurocard, Board Material:Epoxy Glass Composite, Hole Diameter:0.35Mm, External Height:100Mm, External Width:160Mm, Board Thickness:1.5Mm, Svhc:No Svhc (15-Jan-2019), Board Connector/Rohs Compliant: Yes |Roth Elektronik RE437-LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.7600 | Buy Now |
DISTI #
RE437-LF
|
TME | Board: universal, double sided,prototyping, W: 100mm, L: 160mm Min Qty: 1 | 25 |
|
$26.6500 / $30.2000 | Buy Now |
DISTI #
10H8217
|
Bürklin Elektronik | Prototyping board, RE437-LF, 100 x 160 mm, epoxy resin Min Qty: 1 | 9 |
|
$29.6634 / $35.8195 | Buy Now |