Part Details for RE46C101E8F by Microchip Technology Inc
Overview of RE46C101E8F by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Price & Stock for RE46C101E8F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R9057
|
Newark | Horn Driver, Dip-8, Ic Function:Piezoelectric Horn Driver & Led Driver, Supply Voltage Min:6V, Supply Voltage Max:16V, Ic Package Type:Dip, No. Of Pins:8Pins, Operating Temperature Min:0°C, Operating Temperature Max:50°C, Msl:- Rohs Compliant: Yes |Microchip RE46C101E8F Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5820 | Buy Now |
DISTI #
RE46C101E8F-ND
|
DigiKey | IC HORN DRIVER DUAL 8DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1693 In Stock |
|
$0.7200 | Buy Now |
DISTI #
RE46C101E8F
|
Avnet Americas | Piezoelectric Horn Driver Circuit 8-Pin PDIP Tube - Rail/Tube (Alt: RE46C101E8F) RoHS: Compliant Min Qty: 1140 Package Multiple: 60 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.5600 / $0.7200 | Buy Now |
DISTI #
579-RE46C101E8F
|
Mouser Electronics | Gate Drivers HORN DRIVER WITH LED DRIVER RoHS: Compliant | 0 |
|
$0.5600 / $0.7200 | Order Now |
DISTI #
RE46C101E8F
|
Microchip Technology Inc | Horn driver w/LED driver, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.5300 / $0.7200 | Buy Now |
DISTI #
70414463
|
RS | Microchip RE46C101E8F, Piezoelectric Driver, 8-Pin, PDIP | Microchip Technology Inc. RE46C101E8F RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5500 / $0.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$0.5750 | Buy Now |
|
Onlinecomponents.com | Piezoelectric Horn Driver Circuit 8-Pin PDIP Tube RoHS: Compliant | 0 |
|
$0.5900 / $0.8600 | Buy Now |
DISTI #
RE46C101E8F
|
Avnet Americas | Piezoelectric Horn Driver Circuit 8-Pin PDIP Tube - Rail/Tube (Alt: RE46C101E8F) RoHS: Compliant Min Qty: 1140 Package Multiple: 60 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.5600 / $0.7200 | Buy Now |
DISTI #
RE46C101E8F
|
Avnet Americas | Piezoelectric Horn Driver Circuit 8-Pin PDIP Tube - Rail/Tube (Alt: RE46C101E8F) RoHS: Compliant Min Qty: 1140 Package Multiple: 60 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.5600 / $0.7200 | Buy Now |
Part Details for RE46C101E8F
RE46C101E8F CAD Models
RE46C101E8F Part Data Attributes
|
RE46C101E8F
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RE46C101E8F
Microchip Technology Inc
IC,SMOKE DETECTOR,CMOS,DIP,8PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 9 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |