Part Details for RE46C104 by R & E International Inc
Overview of RE46C104 by R & E International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Part Details for RE46C104
RE46C104 CAD Models
RE46C104 Part Data Attributes:
|
RE46C104
R & E International Inc
Buy Now
Datasheet
|
Compare Parts:
RE46C104
R & E International Inc
Consumer Circuit, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | R & E INTERNATIONAL INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
Number of Functions | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Qualification Status | Not Qualified | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL |