-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY ANALOG CIRCUIT, PDSO14, ROHS COMPLIANT, SOIC-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R2318
|
Newark | Piezoelectic Horn Driver, Soic-14, Ic Function:Piezoelectric Horn Driver With Voltage Regulator And Led Driver, Supply Voltage Min:6V, Supply Voltage Max:13.8V, Ic Package Type:Soic, No. Of Pins:14Pins, Operating Temperature Max:85°Crohs Compliant: Yes |Microchip RE46C105S14F Min Qty: 741 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9570 | Buy Now |
DISTI #
RE46C105S14F-ND
|
DigiKey | IC HORN DRIVER DUAL 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
13 In Stock |
|
$1.2200 | Buy Now |
DISTI #
RE46C105S14F
|
Avnet Americas | Piezoelectric Horn Driver 14-Pin SOIC Tube - Rail/Tube (Alt: RE46C105S14F) RoHS: Compliant Min Qty: 684 Package Multiple: 57 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.9200 / $1.2200 | Buy Now |
DISTI #
579-RE46C105S14F
|
Mouser Electronics | Gate Drivers HORN DRIVER W/VREG LED LOW BATT DET RoHS: Compliant | 0 |
|
$0.9200 | Order Now |
DISTI #
RE46C105S14F
|
Microchip Technology Inc | Horn driver w/Vreg, LED, low batt det, BO det, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
604 Alternates Available |
|
$0.8800 / $1.2200 | Buy Now |
DISTI #
70414464
|
RS | Microchip RE46C105S14F, Piezoelectric Driver, 14-Pin, SOIC | Microchip Technology Inc. RE46C105S14F RoHS: Not Compliant Min Qty: 741 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9200 / $1.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 57 Package Multiple: 57 | 0 |
|
$0.9750 | Buy Now |
|
Onlinecomponents.com | Piezoelectric Horn Driver 14-Pin SOIC Tube RoHS: Compliant | 570 Factory Stock |
|
$0.9870 / $1.4340 | Buy Now |
DISTI #
RE46C105S14F
|
Avnet Americas | Piezoelectric Horn Driver 14-Pin SOIC Tube - Rail/Tube (Alt: RE46C105S14F) RoHS: Compliant Min Qty: 684 Package Multiple: 57 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.9200 / $1.2200 | Buy Now |
|
Ameya Holding Limited | RE46C105S14F 压电驱动器, 14针 SOIC封装 | 604 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RE46C105S14F
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RE46C105S14F
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT, PDSO14, ROHS COMPLIANT, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Supply Voltage-Max (Vsup) | 13.8 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for RE46C105S14F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE46C105S14F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RE46C105S14TF | IC,SMOKE DETECTOR,CMOS,SOP,14PIN,PLASTIC | Microchip Technology Inc | RE46C105S14F vs RE46C105S14TF |
RE46C105E14F | IC,SMOKE DETECTOR,CMOS,DIP,14PIN,PLASTIC | Microchip Technology Inc | RE46C105S14F vs RE46C105E14F |