Part Details for RE46C105S14TF by Microchip Technology Inc
Overview of RE46C105S14TF by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Price & Stock for RE46C105S14TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RE46C105S14TFTR-ND
|
DigiKey | IC HORN DRIVER DUAL 14SOIC Min Qty: 2600 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9200 | Buy Now |
DISTI #
RE46C105S14TF
|
Avnet Americas | Piezoelectric Horn Driver 14-Pin SOIC T/R - Tape and Reel (Alt: RE46C105S14TF) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.9200 / $1.2200 | Buy Now |
DISTI #
579-RE46C105S14TF
|
Mouser Electronics | Gate Drivers HORN DRIVER W/VREG LED LOW BATT DET RoHS: Compliant | 0 |
|
$0.9200 | Order Now |
DISTI #
RE46C105S14TF
|
Microchip Technology Inc | Horn driver w/Vreg, LED, low batt det, BO det, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.8800 / $1.2200 | Buy Now |
DISTI #
70568039
|
RS | Horn driver w/Vreg, LED, low batt det, BO det | Microchip Technology Inc. RE46C105S14TF RoHS: Not Compliant Min Qty: 2600 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5600 / $1.8400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 | 0 |
|
$0.9750 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8940 / $1.8720 | Buy Now |
DISTI #
RE46C105S14TF
|
Avnet Americas | Piezoelectric Horn Driver 14-Pin SOIC T/R - Tape and Reel (Alt: RE46C105S14TF) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.9200 / $1.2200 | Buy Now |
DISTI #
RE46C105S14TF
|
Avnet Americas | Piezoelectric Horn Driver 14-Pin SOIC T/R - Tape and Reel (Alt: RE46C105S14TF) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.9200 / $1.2200 | Buy Now |
|
NAC | Horn driver w/Vreg, LED, low batt det, BO det - Package: 14 SOIC .150in T/R RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 | 0 |
|
$0.9700 / $1.2000 | Buy Now |
Part Details for RE46C105S14TF
RE46C105S14TF CAD Models
RE46C105S14TF Part Data Attributes
|
RE46C105S14TF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RE46C105S14TF
Microchip Technology Inc
IC,SMOKE DETECTOR,CMOS,SOP,14PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Supply Voltage-Max (Vsup) | 13.8 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for RE46C105S14TF
This table gives cross-reference parts and alternative options found for RE46C105S14TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE46C105S14TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RE46C105S14F | SPECIALTY ANALOG CIRCUIT, PDSO14, ROHS COMPLIANT, SOIC-14 | Microchip Technology Inc | RE46C105S14TF vs RE46C105S14F |
RE46C105E14F | IC,SMOKE DETECTOR,CMOS,DIP,14PIN,PLASTIC | Microchip Technology Inc | RE46C105S14TF vs RE46C105E14F |