Part Details for RE46C107E16F by Microchip Technology Inc
Overview of RE46C107E16F by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Price & Stock for RE46C107E16F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R2320
|
Newark | Horn Driver Low Voltage W/Vreg, Led, Low Batt Det, Bo Det 16 Pdip .300In Tube Rohs Compliant: Yes |Microchip RE46C107E16F Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 | Buy Now |
DISTI #
RE46C107E16F-ND
|
DigiKey | IC HORN DRIVER DUAL 16DIP Min Qty: 540 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2400 | Buy Now |
DISTI #
RE46C107E16F
|
Avnet Americas | Voltage Regulator,Voltage Converter and Piezoelectric Horn Driver 16-Pin PDIP Tube - Bulk (Alt: RE46C107E16F) RoHS: Compliant Min Qty: 480 Package Multiple: 30 Container: Bulk | 0 |
|
$1.2400 / $1.6400 | Buy Now |
DISTI #
579-RE46C107E16F
|
Mouser Electronics | Gate Drivers HORN DRV LO VLTG LED W/VREG LO BATT DET RoHS: Compliant | 0 |
|
$1.2400 | Order Now |
DISTI #
RE46C107E16F
|
Microchip Technology Inc | Horn driver low voltage w/Vreg, LED, low batt det, BO det, Projected EOL: 2034-05-06 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.1800 / $1.6400 | Buy Now |
DISTI #
70414487
|
RS | Microchip RE46C107E16F, Piezoelectric Driver, 16-Pin, PDIP | Microchip Technology Inc. RE46C107E16F RoHS: Not Compliant Min Qty: 540 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1000 / $2.4700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 | 0 |
|
$1.3300 | Buy Now |
|
Onlinecomponents.com | Voltage Regulator,Voltage Converter and Piezoelectric Horn Driver 16-Pin PDIP Tube RoHS: Compliant | 0 |
|
$1.3300 / $1.9400 | Buy Now |
DISTI #
RE46C107E16F
|
Avnet Americas | Voltage Regulator,Voltage Converter and Piezoelectric Horn Driver 16-Pin PDIP Tube - Bulk (Alt: RE46C107E16F) RoHS: Compliant Min Qty: 480 Package Multiple: 30 Container: Bulk | 0 |
|
$1.2400 / $1.6400 | Buy Now |
|
NAC | Horn driver low voltage w/Vreg, LED, low batt det, BO det - Package: 16 PDIP .300in TUBE RoHS: Compliant Min Qty: 240 Package Multiple: 30 Container: Tube | 0 |
|
$1.3200 / $1.6300 | Buy Now |
Part Details for RE46C107E16F
RE46C107E16F CAD Models
RE46C107E16F Part Data Attributes:
|
RE46C107E16F
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RE46C107E16F
Microchip Technology Inc
IC,SMOKE DETECTOR,CMOS,DIP,16PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for RE46C107E16F
This table gives cross-reference parts and alternative options found for RE46C107E16F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE46C107E16F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RE46C107S16F | SPECIALTY ANALOG CIRCUIT, PDSO16, ROHS COMPLIANT, SOIC-16 | Microchip Technology Inc | RE46C107E16F vs RE46C107S16F |
RE46C107S16TF | IC,SMOKE DETECTOR,CMOS,SOP,16PIN,PLASTIC | Microchip Technology Inc | RE46C107E16F vs RE46C107S16TF |