Part Details for RE46C140S16TF by Microchip Technology Inc
Results Overview of RE46C140S16TF by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RE46C140S16TF Information
RE46C140S16TF by Microchip Technology Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for RE46C140S16TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R9080
|
Newark | Photoelectric Smoke Detector Ic W/Temporal, Timer 16 Soic .150In T/R Rohs Compliant: Yes |Microchip RE46C140S16TF RoHS: Compliant Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8170 | Buy Now |
DISTI #
RE46C140S16TF
|
Avnet Americas | Photoelectric Smoke Detector Temporal Tone 16-Pin SOIC N T/R - Tape and Reel (Alt: RE46C140S16TF) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.8217 / $0.9009 | Buy Now |
DISTI #
RE46C140S16TF
|
Microchip Technology Inc | Photoelectric smoke detector IC w/temporal, timer, SOIC, Projected EOL: 2034-05-06 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
0 Alternates Available COO: Thailand |
|
$0.7400 / $1.0200 | Buy Now |
DISTI #
70567849
|
RS | Photoelectric smoke detector IC w/temporal, timer | Microchip Technology Inc. RE46C140S16TF RoHS: Not Compliant Min Qty: 2600 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4000 | RFQ |
|
NAC | Photoelectric smoke detector IC w/temporal, timer - Package: 16 SOIC .150in T/R RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 | 0 |
|
$0.8200 / $1.0200 | Buy Now |
Part Details for RE46C140S16TF
RE46C140S16TF CAD Models
RE46C140S16TF Part Data Attributes
|
RE46C140S16TF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RE46C140S16TF
Microchip Technology Inc
IC,SMOKE DETECTOR,CMOS,SOP,16PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for RE46C140S16TF
This table gives cross-reference parts and alternative options found for RE46C140S16TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE46C140S16TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RE46C140SW16TF | Microchip Technology Inc | $1.3900 | IC,SMOKE DETECTOR,CMOS,SOP,16PIN,PLASTIC | RE46C140S16TF vs RE46C140SW16TF |
RE46C140E16F | Microchip Technology Inc | $0.7042 | IC,SMOKE DETECTOR,CMOS,DIP,16PIN,PLASTIC | RE46C140S16TF vs RE46C140E16F |
RE46C140SW16F | Microchip Technology Inc | $1.3900 | IC,SMOKE DETECTOR,CMOS,SOP,16PIN,PLASTIC | RE46C140S16TF vs RE46C140SW16F |