Datasheets
RE5RL30A by: Ricoh Electronic Devices Co Ltd

Regulator, 1 Output, CMOS,

Part Details for RE5RL30A by Ricoh Electronic Devices Co Ltd

Overview of RE5RL30A by Ricoh Electronic Devices Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Part Details for RE5RL30A

RE5RL30A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RE5RL30A Part Data Attributes

RE5RL30A Ricoh Electronic Devices Co Ltd
Buy Now Datasheet
Compare Parts:
RE5RL30A Ricoh Electronic Devices Co Ltd Regulator, 1 Output, CMOS,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer RICOH ELECTRONIC DEVICES CO LTD
Package Description , SIP3,.1,50
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 0.06 V
Input Voltage Absolute-Max 12 V
JESD-609 Code e0
Line Regulation-Max 0.039%
Load Regulation-Max 0.06%
Moisture Sensitivity Level 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature-Max 80 °C
Operating Temperature-Min -30 °C
Output Voltage1-Nom 3 V
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SIP3,.1,50
Qualification Status Not Qualified
Surface Mount NO
Technology CMOS
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 1.27 mm
Terminal Position SINGLE
Voltage Tolerance-Max 3%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RE5RL30A by Ricoh Electronic Devices Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RE5RL30A by Ricoh Electronic Devices Co Ltd

Select Manufacturer
Which Manufacturer of RE5RL30A would you like to use for your alert(s)?
  • Please alert me when RE5RL30A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RE5RL30A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RE5RL30A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RE5RL30A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RE5RL30A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RE5RL30A by Ricoh Electronic Devices Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: