Part Details for RE932-03 by Roth Elecronik GmbH
Overview of RE932-03 by Roth Elecronik GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RE932-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M1643
|
Newark | Smd To Pin Out Adapter - So-14, Board Type:Smd Device Adapter, Board Material:Epoxy Glass Composite, Hole Diameter:1Mm, External Height:13.5Mm, External Width:20.5Mm, Board Thickness:1.5Mm Rohs Compliant: Yes |Roth Elektronik RE932-03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6000 | Buy Now |
DISTI #
RE932-03
|
TME | Board: universal, multiadapter, W: 13.5mm, L: 20.5mm, SO14 Min Qty: 1 | 0 |
|
$5.0700 / $5.7400 | RFQ |
DISTI #
1426171
|
element14 Asia-Pacific | ADAPTOR, SMD, SO-14, 1.27MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.3318 | Buy Now |
DISTI #
1426171
|
Farnell | ADAPTOR, SMD, SO-14, 1.27MM RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$3.7791 / $4.3943 | Buy Now |