Part Details for RE933-04ST by Roth Elecronik GmbH
Overview of RE933-04ST by Roth Elecronik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN58X2404STI | Renesas Electronics Corporation | EEPROM, TSSOP(8), / | |
10127721-204STLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 20 Position, 3.2mm Kink Tail (30u\\ Gold) plating, GW Compatible LCP, Natural Color,Tape and Reel without cap. | |
10127721-104STLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 10 Position, 3.2mm Kink Tail (30u\\ Gold) plating, GW Compatible LCP, Natural Color,Tape and Reel without cap. |
Price & Stock for RE933-04ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W0152
|
Newark | Multi-Adaptor, 15.4X27.7Mm, Tssop-20, Convert From:20-Tssop, Convert To:-, Pitch Spacing:0.65Mm, Row Pitch:12.7Mm, Product Range:-, Svhc:No Svhc (15-Jan-2019), Board Connector/Footprint:Tssop-20, Board Material:Epoxy Glass Rohs Compliant: Yes |Roth Elektronik RE933-04ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5200 / $15.6400 | Buy Now |