Part Details for REA1626222M025B by Kyocera AVX Components
Overview of REA1626222M025B by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REA1626222M025B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-REA1626222M025B-ND
|
DigiKey | CAP ALUM 25V POLAR Min Qty: 1560 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9039 | Buy Now |
DISTI #
REA1626222M025B
|
Avnet Americas | ALUMINUM RADIAL - Bulk (Alt: REA1626222M025B) RoHS: Compliant Min Qty: 1560 Package Multiple: 390 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1367 | Buy Now |
DISTI #
73975275
|
RS | Standard Aluminum Radial Chip,2200uF,25V | AVX REA1626222M025B RoHS: Compliant Min Qty: 390 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0700 / $1.2500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1560 Package Multiple: 390 Lead time: 24 Weeks | 0 |
|
$0.8360 | Buy Now |
DISTI #
REA1626222M025B
|
TME | Capacitor: electrolytic, THT, 2200uF, 25VDC, Ø16x26mm, ±20%, 1210mA Min Qty: 390 | 0 |
|
$0.6220 | RFQ |
Part Details for REA1626222M025B
REA1626222M025B CAD Models
REA1626222M025B Part Data Attributes
|
REA1626222M025B
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
REA1626222M025B
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.55 mA | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1210 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for REA1626222M025B
This table gives cross-reference parts and alternative options found for REA1626222M025B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA1626222M025B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LESR2200M25CF116X26 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | REA1626222M025B vs LESR2200M25CF116X26 |
UTW2200M25TB16X26 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | REA1626222M025B vs UTW2200M25TB16X26 |
RASL2200M25CF116X26 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | IBS Electronics Inc | REA1626222M025B vs RASL2200M25CF116X26 |
RASL2200M25CF316X26 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | IBS Electronics Inc | REA1626222M025B vs RASL2200M25CF316X26 |
LESR2200M25TR216X26 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | REA1626222M025B vs LESR2200M25TR216X26 |
RASL2200M25TB216X26 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | IBS Electronics Inc | REA1626222M025B vs RASL2200M25TB216X26 |
RASL2200M25TR116X26 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | IBS Electronics Inc | REA1626222M025B vs RASL2200M25TR116X26 |
RASL2200M25TR16X26 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | IBS Electronics Inc | REA1626222M025B vs RASL2200M25TR16X26 |
LESR2200M25TB216X26 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | REA1626222M025B vs LESR2200M25TB216X26 |
UTW2200M25TR216X26 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | REA1626222M025B vs UTW2200M25TR216X26 |