Part Details for REA471M1VSA1016 by Lelon Electronics Corp
Overview of REA471M1VSA1016 by Lelon Electronics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REA471M1VSA1016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF RoHS: Compliant |
|
|
RFQ |
Part Details for REA471M1VSA1016
REA471M1VSA1016 CAD Models
REA471M1VSA1016 Part Data Attributes
|
REA471M1VSA1016
Lelon Electronics Corp
Buy Now
|
Compare Parts:
REA471M1VSA1016
Lelon Electronics Corp
|
Samacsys Manufacturer | Lelon |