-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-2478-ND
|
DigiKey | DC DC CONVERTER 5V 10W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
5 In Stock |
|
$35.2455 / $42.4300 | Buy Now |
DISTI #
919-10-1205SRWH2AM
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W DC/DC 2kV REG 2:1 9-18Vin 5Vout RoHS: Compliant | 11 |
|
$35.2400 / $42.0200 | Buy Now |
DISTI #
70425052
|
RS | Recom Isolated DC-DC Converter, Vin 9 to 18V dc, Vout 5V dc, I/O isolation 2000V dc | RECOM Power Inc. REC10-1205SRW/H2/A/M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$53.7900 | RFQ |
|
Future Electronics | REC10 Series 10W DC/DC 2kV REG 2:1 9-18Vin 5Vout Isolated DC/DC Converters RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Container: Bulk | 0Bulk |
|
$40.1800 | Buy Now |
|
Onlinecomponents.com | Regulated DC-DC Converter - 10W - Input: 9 to 18VDC - Output: 5VDC - 2kV Isolation - DIP24 - Thru Hole RoHS: Compliant | 0 |
|
$32.7500 / $43.3600 | Buy Now |
DISTI #
REC10-1205SRW/H2/A
|
TME | Converter: DC/DC, 10W, Uin: 9÷18V, Uout: 5VDC, Iout: 2A, DIP24, REC10 Min Qty: 1 | 0 |
|
$34.8500 / $40.7500 | RFQ |
DISTI #
000000000006052129
|
Sager | Isolated DC/DC Converters - Through Hole 10W DC/DC 2kV REG 2:1 9-18Vin 5Vout Min Qty: 1 | 0 |
|
$33.6100 / $37.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC10-1205SRW/H2/A/M
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC10-1205SRW/H2/A/M
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DIP, DIP9/24,.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
JESD-30 Code | R-MDIP-T9 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP9/24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |