-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG1212SRUZ-EP-RL7 | Analog Devices | +/-15V QUAD SWITCH/MUX WITH LO | |
EVAL-ADGS1212SDZ | Analog Devices | evaluation board i.c. | |
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X0207
|
Newark | 10W Dc/Dc-Converter Econoline 2"x1" 2Kv Reg 2:1/Tube Rohs Compliant: Yes |Recom Power REC10-1212S/H2/M RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.2600 / $53.2900 | Buy Now |
DISTI #
REC10-1212S/H2/M-ND
|
DigiKey | DC DC CONVERTER 12V 10W Min Qty: 10 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$43.0300 | Buy Now |
DISTI #
919-REC10-1212S/H2/M
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W 9-18VIN 12V THT RoHS: Compliant | 0 |
|
$42.1200 / $48.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 23 Weeks | 0 |
|
$35.1300 | Buy Now |
|
Onlinecomponents.com | Regulated DC-DC Converter - 10W - Input: 9 to 18VDC - Output: 12VDC - 2kV Isolation - Thru Hole RoHS: Compliant | 0 |
|
$35.5300 / $46.6400 | Buy Now |
DISTI #
000000000006052141
|
Sager | Isolated DC/DC Converters - Through Hole 10W 9-18VIN 12V THT Min Qty: 1 | 0 |
|
$36.9200 / $40.7700 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 10W 9-18VDC 12VDC 833mA 2"x1" | 0 |
|
$46.2138 / $49.4487 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC10-1212S/H2/M
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC10-1212S/H2/M
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , MODULE,5LEAD,.8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 81 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.833 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,5LEAD,.8 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W |