-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X0209
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Through Hole, 10 W, 12 V, 833 Ma Rohs Compliant: Yes |Recom Power REC10-1212SRW/H2/A/M Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.1200 / $52.9600 | Buy Now |
DISTI #
945-2823-ND
|
DigiKey | DC DC CONVERTER 12V 10W Min Qty: 1 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$35.2455 / $42.4300 | Buy Now |
DISTI #
919-10-1212SRWH2AM
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W DC/DC 2kV REG 2:1 9-18Vin 12Vout RoHS: Compliant | 0 |
|
$35.5500 / $42.0000 | Order Now |
|
Future Electronics | REC10 Series 12 V 833 mA 10 W Single Output DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Container: Tube | 0Tube |
|
$40.5600 | Buy Now |
|
Onlinecomponents.com | Regulated DC-DC Converter - 10W - Input: 9 to 18VDC - Output: 12VDC - 2kV Isolation - DIP24 - Thru Hole RoHS: Compliant | 0 |
|
$32.7500 / $43.3600 | Buy Now |
DISTI #
REC10-1212SRW/H2/A
|
TME | Converter: DC/DC, 10W, Uin: 9÷18V, Uout: 12VDC, Iout: 833mA, DIP24 Min Qty: 1 | 0 |
|
$34.6700 / $40.5300 | RFQ |
DISTI #
000000000006052143
|
Sager | Isolated DC/DC Converters - Through Hole 10W DC/DC 2kV REG 2:1 9-18Vin 12Vout Min Qty: 1 | 0 |
|
$33.6100 / $37.1300 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 10W 9-18VDC 12VDC 833mA DIP24 | 0 |
|
$40.2921 / $43.1125 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC10-1212SRW/H2/A/M
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC10-1212SRW/H2/A/M
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DIP, DIP9/24,.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
JESD-30 Code | R-MDIP-T9 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.833 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP9/24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |