-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X0262
|
Newark | Dc-Dc Converter, Medical, 5V, 2A, Dip, Output Power Max:10W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:2A, Output Voltage - Output 2:-, Output Current - Output 2:-, Dc/Dc Converter Type:Dip Rohs Compliant: Yes |Recom Power REC10-2405SRWZ/H3/A/M/X2 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.2900 / $60.9100 | Buy Now |
DISTI #
REC10-2405SRWZ/H3/A/M/X2-ND
|
DigiKey | DC DC CONVERTER 5V 10W Min Qty: 1 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$45.6346 / $54.0900 | Buy Now |
DISTI #
919-2405SRWZH3AMX2
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W DC/DC 3kV REG 9-36Vin 5Vout RoHS: Compliant | 0 |
|
$45.6300 / $54.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 | 0 |
|
$41.4200 | Buy Now |
|
Onlinecomponents.com | Regulated DC-DC Converter - 10W - Input: 9 to 36VDC - Output: 5VDC - 3kV Isolation - DIP24 - Thru Hole RoHS: Compliant | 0 |
|
$42.4100 / $56.1400 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 10W 9-36VDC 5VDC 2A DIP24 | 0 |
|
$52.3715 / $56.0376 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC10-2405SRWZ/H3/A/M/X2
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC10-2405SRWZ/H3/A/M/X2
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Number of Outputs | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |