-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X0267
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Through Hole, Fixed, 36 V, 18 V, 2 Rohs Compliant: Yes |Recom Power REC10-2412DRW/H2/A/M Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.4000 / $53.4500 | Buy Now |
DISTI #
945-2342-5-ND
|
DigiKey | DC DC CONVERTER +/-12V 10W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
28 In Stock |
|
Buy Now | |
DISTI #
919-10-2412DRWH2AM
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W DC/DC 2kV REG 2:1 18-36in +/-12out RoHS: Compliant | 0 |
|
$44.3600 / $45.5800 | Order Now |
DISTI #
70425061
|
RS | DC/DC converter,18-36Vi,+-12Vo 416mA,10W | RECOM Power Inc. REC10-2412DRW/H2/A/M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$59.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 | 0 |
|
$35.2400 | Buy Now |
|
Onlinecomponents.com | Dual Regulated DC-DC Converter - 10W - Input: 18 to 36VDC - Output: (+/-) 12VDC - 2kV Isolation - DIP24 - Thru Hole RoHS: Compliant | 0 |
|
$36.0800 / $47.7600 | Buy Now |
DISTI #
REC10-2412DRW/H2/A
|
TME | Converter: DC/DC, 10W, Uin: 18÷36V, Uout: 12VDC, Uout2: -12VDC, DIP24 Min Qty: 1 | 0 |
|
$38.3900 / $44.8800 | RFQ |
DISTI #
000000000006052201
|
Sager | Isolated DC/DC Converters - Through Hole 10W DC/DC 2kV REG 2:1 18-36in +/-12out Min Qty: 1 | 0 |
|
$37.0300 / $40.8900 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 10W 18-36VDC +/-12VDC +/-416mA DIP24 | 0 |
|
$44.5588 / $47.6779 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC10-2412DRW/H2/A/M
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC10-2412DRW/H2/A/M
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DIP, DIP9/24,.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | ALSO -12V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, UL | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDMA-P9 | |
Length | 32 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1.2% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 81 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.416 A | |
Output Voltage-Max | 12.18 V | |
Output Voltage-Min | 11.82 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT, OVER LOAD | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Screening Level | IEC 60601-1 | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 9.984 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.3 s | |
Width | 20.3 mm |
This table gives cross-reference parts and alternative options found for REC10-2412DRW/H2/A/M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REC10-2412DRW/H2/A/M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THD10-2422WIN | 10 Watt DC/DC converter, industrial, 4:1 input, encapsulated, DIP-24 | Traco Power | REC10-2412DRW/H2/A/M vs THD10-2422WIN |