-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X0270
|
Newark | 10W Dc/Dc-Converter Econoline Dip24 3Kv Reg 2:1/Tube Rohs Compliant: Yes |Recom Power REC10-2412DRW/H3/A/M RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.0100 / $58.7700 | Buy Now |
DISTI #
REC10-2412DRW/H3/A/M-ND
|
DigiKey | DC DC CONVERTER +/-12V 10W Min Qty: 15 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$47.4520 | Buy Now |
DISTI #
919-10-2412DRWH3AM
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W DC/DC 3kV REG 2:1 18-36in +/-12out RoHS: Compliant | 0 |
|
$46.3200 / $53.1200 | Order Now |
|
Future Electronics | 10W DC/DC-Converter 'ECONOLINE' DIP24 3kV reg 2:1 RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 17 Weeks | 0 |
|
$38.7500 | Buy Now |
|
Onlinecomponents.com | Dual Regulated DC-DC Converter - 10W - Input: 18 to 36VDC - Output: (+/-) 12VDC - 3kV Isolation - DIP24 - Thru Hole RoHS: Compliant | 0 |
|
$39.6700 / $52.5100 | Buy Now |
DISTI #
000000000006052204
|
Sager | Isolated DC/DC Converters - Through Hole 10W DC/DC 3kV REG 2:1 18-36in +/-12out Min Qty: 1 | 0 |
|
$40.7100 / $44.9700 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 10W 18-36VDC +/-12VDC +/-416mA DIP24 | 0 |
|
$50.9469 / $54.5132 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC10-2412DRW/H3/A/M
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC10-2412DRW/H3/A/M
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DIP, DIP9/24,.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDIP-T9 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.416 A | |
Output Voltage-Max | 12.18 V | |
Output Voltage-Min | 11.82 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP9/24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W |