REC10-2415DRWZ/H3/A/M
RECOM Power Inc
Description: DC-DC Regulated Power Supply Module

Overview of REC10-2415DRWZ/H3/A/M by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for REC10-2415DRWZ/H3/A/M by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 63X0302
Newark 10W Dc/Dc-Converter Econoline Dip24 3Kv Reg 4:1/Tube Rohs Compliant: Yes |Recom Power REC10-2415DRWZ/H3/A/M RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $62.9700
  • 25 $60.0900
  • 50 $58.4900
  • 100 $56.5700
  • 250 $54.6600
$54.6600 / $62.9700 Buy Now
DISTI # REC10-2415DRWZ/H3/A/M-ND
DigiKey DC DC CONVERTER +/-15V 10W Min Qty: 15 Lead time: 17 Weeks Container: Tube Temporarily Out of Stock
  • 15 $50.8407
$50.8407 Buy Now
DISTI # 919-10-2415DRWZH3AM
Mouser Electronics Isolated DC/DC Converters - Through Hole 10W DC/DC 3kV REG 4:1 9-36Vin +/-15out RoHS: Compliant 0
  • 1 $52.4600
  • 5 $51.4000
  • 10 $50.0600
  • 30 $48.6500
  • 60 $47.3000
  • 105 $46.8100
$46.8100 / $52.4600 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 23 Weeks 0
  • 15 $41.5100
$41.5100 Buy Now
Onlinecomponents.com Dual Regulated DC-DC Converter - 10W - Input: 9 to 36VDC - Output: (+/-) 15VDC - 3kV Isolation - DIP24 - Thru Hole RoHS: Compliant 0
  • 1 $56.2600
  • 5 $50.0300
  • 15 $48.4900
  • 30 $46.3400
  • 60 $44.3700
  • 105 $43.1500
  • 255 $42.5000
$42.5000 / $56.2600 Buy Now
DISTI # 000000000006052236
Sager Isolated DC/DC Converters - Through Hole 10W DC/DC 3kV REG 4:1 9-36Vin +/-15out Min Qty: 1 0
  • 1 $48.1800
  • 5 $46.7800
  • 10 $45.4600
  • 25 $44.2200
  • 50 $43.6200
$43.6200 / $48.1800 Buy Now
Ozdisan Elektronik DC/DC CONV 10W 9-36VDC +/-15VDC +/-333mA DIP24 0
  • 1 $58.2470
  • 15 $54.4364
$54.4364 / $58.2470 RFQ

CAD Models for REC10-2415DRWZ/H3/A/M by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for REC10-2415DRWZ/H3/A/M by RECOM Power Inc

REC10-2415DRWZ/H3/A/M
RECOM Power Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Package Description
DIP, DIP9/24,.6
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
36 V
Input Voltage-Min
9 V
Input Voltage-Nom
24 V
JESD-30 Code
R-MDIP-T9
Number of Functions
1
Number of Outputs
2
Number of Terminals
9
Operating Temperature-Max
65 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.333 A
Output Voltage-Max
15.225 V
Output Voltage-Min
14.775 V
Output Voltage-Nom
15 V
Package Body Material
METAL
Package Code
DIP
Package Equivalence Code
DIP9/24,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Surface Mount
NO
Temperature Grade
OTHER
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
10 W
Want to compare parts?
  1. REC10-2415DRWZ/H3/A/M
    RECOM Power Inc
    DC-DC Regulated Power Supply Module
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for REC10-2415DRWZ/H3/A/M by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: REC10-2415DRWZ/H3/A/M by RECOM Power Inc

Select Manufacturer
Which Manufacturer of REC10-2415DRWZ/H3/A/M would you like to use for your alert(s)?
  • Please alert me when REC10-2415DRWZ/H3/A/M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for REC10-2415DRWZ/H3/A/M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for REC10-2415DRWZ/H3/A/M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for REC10-2415DRWZ/H3/A/M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for REC10-2415DRWZ/H3/A/M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare REC10-2415DRWZ/H3/A/M by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: