-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-2487-ND
|
DigiKey | DC DC CONVERTER +/-15V 10W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
8 In Stock |
|
$39.6802 / $50.4700 | Buy Now |
DISTI #
919-REC10-2415DZ/H2M
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W 9-36VIN +/-15V THT RoHS: Compliant | 0 |
|
$39.6800 / $50.4700 | Order Now |
DISTI #
70425257
|
RS | DC/DC Converter Isolated +-15V 333mA 10W | RECOM Power Inc. REC10-2415DZ/H2/M RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$45.5000 / $49.4600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$38.6500 | Buy Now |
|
Onlinecomponents.com | Dual Regulated DC-DC Converter - 10W - Input: 9 to 36VDC - Output: (+/-) 15VDC - 2kV Isolation - Thru Hole RoHS: Compliant | 0 |
|
$40.3600 / $53.4400 | Buy Now |
DISTI #
REC10-2415DZ/H2/M
|
TME | Converter: DC/DC, 10W, Uin: 9÷36V, Uout: 15VDC, Uout2: -15VDC, 2"x1" Min Qty: 1 | 0 |
|
$42.8300 / $50.0700 | RFQ |
DISTI #
000000000006052237
|
Sager | Isolated DC/DC Converters - Through Hole 10W 9-36VIN +/-15V THT Min Qty: 1 | 0 |
|
$40.6200 / $44.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC10-2415DZ/H2/M
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC10-2415DZ/H2/M
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , MODULE,6LEAD,0.8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.333 A | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,6LEAD,0.8 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W |