-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X0360
|
Newark | 10W Dc/Dc-Converter Econoline Dip24 2Kv Reg 4:1/Tube Rohs Compliant: Yes |Recom Power REC10-4805SRWZ/H2/A/M/X2 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.1700 / $58.9500 | Buy Now |
DISTI #
REC10-4805SRWZ/H2/A/M/X2-ND
|
DigiKey | DC DC CONVERTER 5V 10W Min Qty: 1 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$39.9103 / $49.8600 | Buy Now |
DISTI #
919-4805SRWZH2AMX2
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W DC/DC 2kV REG 18-75Vin 5Vout RoHS: Compliant | 0 |
|
$42.8100 / $50.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 | 0 |
|
$38.8600 | Buy Now |
|
Onlinecomponents.com | Regulated DC-DC Converter - 10W - Input: 18 to 75VDC - Output: 5VDC - 2kV Isolation - DIP24 - Thru Hole RoHS: Compliant | 0 |
|
$39.7900 / $52.6700 | Buy Now |
DISTI #
10017814
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 15 | 0 |
|
$39.9100 / $46.0500 | Buy Now |
DISTI #
000000000006052294
|
Sager | Isolated DC/DC Converters - Through Hole 10W DC/DC 2kV REG 18-75Vin 5Vout Min Qty: 1 | 0 |
|
$40.8300 / $45.1100 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 10W 18-75VDC 5VDC 2A DIP24 | 0 |
|
$49.1488 / $52.5892 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC10-4805SRWZ/H2/A/M/X2
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC10-4805SRWZ/H2/A/M/X2
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Output Voltage-Nom | 5 V | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W |