-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
144-812D-11D | Amphenol Communications Solutions | Paladin RPO, DO, 8-Pair, 10 Column, 1.5mm Wipe, NiS | |
144-812D-21D | Amphenol Communications Solutions | Paladin RPO, DO, 8-Pair, 10 Column, 2.25mm Wipe, NiS | |
10121506-004812DLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 48P12S |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X0365
|
Newark | 10W Dc/Dc-Converter Econoline 2"x1" 2Kv Reg 2:1/Tube Rohs Compliant: Yes |Recom Power REC10-4812D/H2/M RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.0700 / $55.3800 | Buy Now |
DISTI #
REC10-4812D/H2/M-ND
|
DigiKey | DC DC CONVERTER +/-12V 10W Min Qty: 10 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$44.7160 | Buy Now |
DISTI #
919-REC10-4812D/H2/M
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W 36-75VIN +/-12V THT RoHS: Compliant | 0 |
|
$41.1700 / $46.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 23 Weeks | 0 |
|
$36.5100 | Buy Now |
|
Onlinecomponents.com | Dual Regulated DC-DC Converter - 10W - Input: 36 to 75VDC - Output: (+/-) 12VDC - 2kV Isolation - Thru Hole RoHS: Compliant | 0 |
|
$37.3800 / $49.4800 | Buy Now |
DISTI #
000000000006052299
|
Sager | Isolated DC/DC Converters - Through Hole 10W 36-75VIN +/-12V THT Min Qty: 1 | 0 |
|
$38.3700 / $42.3800 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 10W 36-75VDC +/-12VDC +/-416mA 2"x1" | 0 |
|
$48.0181 / $51.3793 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC10-4812D/H2/M
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC10-4812D/H2/M
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , MODULE,6LEAD,0.8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 81 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.416 A | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,6LEAD,0.8 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W |