Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
6 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
BLM15PX121BH1D |
Murata Manufacturing Co Ltd |
FB SMD 0402inch 120ohm POWRTRN |
|
BLM15PX181SH1D |
Murata Manufacturing Co Ltd |
FB SMD 0402inch 180ohm POWRTRN |
|
BLM21HE802SN1L |
Murata Manufacturing Co Ltd |
FB SMD 0805inch 8000ohm NONAUTO |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
DC-DC REGULATED POWER SUPPLY MODULE
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Peak Reflow Temperature (Cel)
|
|
|
|
|
|
|
|
|
|
|
|
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
|
Time@Peak Reflow Temperature-Max (s)
|
|
|
|
|
|
Want to compare parts?
-
REC10-4812SRWZ/H2/A/M/SMD
RECOM Power Inc
DC-DC Regulated Power Supply Module
VS
-