Part Details for REC15-1212D/H2/M/X2 by RECOM Power Inc
Overview of REC15-1212D/H2/M/X2 by RECOM Power Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REC15-1212D/H2/M/X2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC0984
|
Newark | Dc-Dc Converter, Medical, 2 O/P, 15W, Power Supply Applications:Medical, Input Ratio:2:1, Output Power Max:15W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:625Ma, Output Voltage - Output 2:-12V Rohs Compliant: Yes |Recom Power REC15-1212D/H2/M/X2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.1100 / $71.4400 | Buy Now |
DISTI #
REC15-1212D/H2/M/X2-ND
|
DigiKey | DC DC CONVERTER +/-12V 15W Min Qty: 1 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$53.4401 / $62.3400 | Buy Now |
DISTI #
919-REC15-1212DH2MX2
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 15W 9-18Vin +/-12Vout 625mA RoHS: Compliant | 0 |
|
$53.4400 / $62.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$48.5800 | Buy Now |
|
Onlinecomponents.com | Dual Regulated DC-DC Converter - Input: 9 to 18VDC - Output: (+/-) 12VDC - 2kV Isolation - CTRL Pin - Metal Case - Thru Hole RoHS: Compliant | 0 |
|
$49.6200 / $65.8400 | Buy Now |
DISTI #
000000000006052376
|
Sager | Isolated DC/DC Converters - Through Hole 15W 9-18Vin +/-12Vout 625mA Min Qty: 1 | 0 |
|
$51.0500 / $56.3800 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 15W 9-18VDC +/-12VDC +/-625mA 2"x1"/D | 0 |
|
$61.9754 / $65.0741 | RFQ |