-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X0441
|
Newark | 15W Dc/Dc-Converter Econoline 2"x1" 2Kv Reg 2:1/Tube |Recom Power REC15-1212S/H2/M Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.9700 / $70.2300 | Buy Now |
DISTI #
945-2491-ND
|
DigiKey | DC DC CONVERTER 12V 15W Min Qty: 1 Lead time: 23 Weeks Container: Tube |
7 In Stock |
|
$50.9303 / $59.4200 | Buy Now |
DISTI #
919-REC15-1212S/H2/M
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 15W 9-18VIN 12V THT RoHS: Compliant | 10 |
|
$50.9300 / $59.4200 | Buy Now |
DISTI #
70425195
|
RS | Recom Isolated DC-DC Converter, Vin 9 - 18 V dc, Vout 12V dc | RECOM Power Inc. REC15-1212S/H2/M RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$67.2630 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$46.3000 | Buy Now |
|
Onlinecomponents.com | Regulated DC-DC Converter - Input: 9 to 18VDC - Output: 12VDC - 2kV Isolation - Metal Case - Thru Hole RoHS: Compliant | 0 |
|
$47.3000 / $62.7600 | Buy Now |
DISTI #
REC15-1212S/H2/M
|
TME | Converter: DC/DC, 15W, Uin: 9÷18V, Uout: 12VDC, Iout: 1.25A, 2"x1" Min Qty: 1 | 0 |
|
$51.9400 / $60.7300 | RFQ |
DISTI #
10016309
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 10 | 0 |
|
$47.5400 / $54.8400 | Buy Now |
DISTI #
000000000006052379
|
Sager | Isolated DC/DC Converters - Through Hole 15W 9-18VIN 12V THT Min Qty: 1 | 0 |
|
$48.6600 / $53.7400 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 15W 9-18VDC 12VDC 1.25A 2"x1"/D | 0 |
|
$59.1947 / $62.1544 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC15-1212S/H2/M
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC15-1212S/H2/M
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, EN, IEC, UL | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-MDIP-P5 | |
JESD-609 Code | e3 | |
Length | 50.8 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.25 A | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OVERLOAD | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Screening Level | IEC/EN 60601-1 | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.0252 s | |
Width | 25.4 mm |