REC15-123.4S/H3/M
RECOM Power Inc
Description: DC-DC Regulated Power Supply Module,

Overview of REC15-123.4S/H3/M by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
EVAL-ADN4650EB1Z Analog Devices ADN4650 Evaluation Board
ADN4651BRSZ-RL7 Analog Devices 3.75kVrms LVDS Iso 600Mbps Dua
ADN4692EBRZ-RL7 Analog Devices MLVDS Xcvr,FD,100M Type 1 Rx,E

Price & Stock for REC15-123.4S/H3/M by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 63X0448
Newark 15W Dc/Dc-Converter Econoline 2"x1" 3Kv Reg 2:1/Tube |Recom Power REC15-123.4S/H3/M RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $77.2700
  • 25 $73.7400
  • 50 $71.7800
  • 100 $69.4200
  • 250 $67.0700
$67.0700 / $77.2700 Buy Now
DISTI # REC15-123.4S/H3/M-ND
DigiKey DC DC CONVERTER 3.4V 15W Min Qty: 10 Lead time: 17 Weeks Container: Tube Temporarily Out of Stock
  • 10 $62.3890
$62.3890 Buy Now
DISTI # 919-REC15-123.4S/H3M
Mouser Electronics Isolated DC/DC Converters - Through Hole 15W 9-18VIN 3.4V THT RoHS: Compliant 0
  • 1 $69.8200
  • 5 $68.5000
  • 10 $62.3800
  • 50 $62.2800
  • 100 $61.0600
$61.0600 / $69.8200 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 23 Weeks 0
  • 10 $50.9400
$50.9400 Buy Now
Onlinecomponents.com Regulated DC-DC Converter - Input: 9 to 18VDC - Output: 3.4VDC - 3kV Isolation - Metal Case - Thru Hole RoHS: Compliant 0
  • 1 $67.6200
  • 5 $60.3400
  • 10 $58.5400
  • 30 $53.7300
  • 50 $52.9200
  • 100 $52.1300
  • 250 $51.3400
$51.3400 / $67.6200 Buy Now
DISTI # 10016319
Richardson RFPD DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 10 0
  • 10 $60.3300
  • 25 $58.5200
  • 50 $57.6500
  • 100 $56.0100
  • 250 $52.2800
$52.2800 / $60.3300 Buy Now
DISTI # 000000000006052393
Sager Isolated DC/DC Converters - Through Hole 15W 9-18VIN 3.4V THT Min Qty: 1 0
  • 1 $59.1300
  • 5 $57.4100
  • 10 $55.7900
  • 25 $54.2700
  • 50 $53.5300
$53.5300 / $59.1300 Buy Now
Ozdisan Elektronik DC/DC CONV 15W 9-18VDC 3.4VDC 3A 2"x1"/D 0
  • 1 $70.0492
  • 10 $66.7135
$66.7135 / $70.0492 RFQ

CAD Models for REC15-123.4S/H3/M by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for REC15-123.4S/H3/M by RECOM Power Inc

REC15-123.4S/H3/M
RECOM Power Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
CB, EN, IEC, UL
Efficiency (Main Output)
85%
Input Voltage-Max
18 V
Input Voltage-Min
9 V
Input Voltage-Nom
12 V
JESD-30 Code
R-MDIP-P5
JESD-609 Code
e3
Length
50.8 mm
Line Regulation-Max
0.3%
Load Regulation-Max
0.5%
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Output Current-Max
3 A
Output Voltage-Max
3.4408 V
Output Voltage-Min
3.3592 V
Output Voltage-Nom
3.4 V
Package Body Material
METAL
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
SHORT CIRCUIT; OVERLOAD
Ripple Voltage (Main Out)
0.03535 Vrms
Screening Level
IEC/EN 60601-1
Seated Height-Max
10.7 mm
Surface Mount
NO
Technology
HYBRID
Terminal Finish
Tin (Sn)
Terminal Form
PIN/PEG
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
10.2 W
Trim/Adjustable Output
NO
Warm-up Time
0.0252 s
Width
25.4 mm
Want to compare parts?
  1. REC15-123.4S/H3/M
    RECOM Power Inc
    DC-DC Regulated Power Supply Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for REC15-123.4S/H3/M by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: REC15-123.4S/H3/M by RECOM Power Inc

Select Manufacturer
Which Manufacturer of REC15-123.4S/H3/M would you like to use for your alert(s)?
  • Please alert me when REC15-123.4S/H3/M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for REC15-123.4S/H3/M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for REC15-123.4S/H3/M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for REC15-123.4S/H3/M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for REC15-123.4S/H3/M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare REC15-123.4S/H3/M by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: