-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC0996
|
Newark | Dc-Dc Converter, Medical, 2 O/P, 15W, Power Supply Applications:Medical, Input Ratio:2:1, Output Power Max:15W, No. Of Outputs:2 Output, Output Voltage - Output 1:5V, Output Current - Output 1:1.5A, Output Voltage - Output 2:-5V Rohs Compliant: Yes |Recom Power REC15-2405D/H2/M/X2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.5800 / $68.0400 | Buy Now |
DISTI #
REC15-2405D/H2/M/X2-ND
|
DigiKey | DC DC CONVERTER +/-5V 15W Min Qty: 1 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$50.9722 / $60.4100 | Buy Now |
DISTI #
919-REC15-2405DH2MX2
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 15W 18-36Vin +/-5Vout 1.5A RoHS: Compliant | 0 |
|
$50.9700 / $60.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$46.2600 | Buy Now |
|
Onlinecomponents.com | Dual Regulated DC-DC Converter - Input: 18 to 36VDC - Output: (+/-) 5VDC - 2kV Isolation - CTRL Pin - Metal Case - Thru Hole RoHS: Compliant | 0 |
|
$47.2600 / $62.7000 | Buy Now |
DISTI #
000000000006052400
|
Sager | Isolated DC/DC Converters - Through Hole 15W 18-36Vin +/-5Vout 1.5A Min Qty: 1 | 0 |
|
$48.6200 / $53.6900 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 15W 18-36VDC +/-5VDC 1.5A 2"x1"/D | 0 |
|
$58.5016 / $61.4267 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC15-2405D/H2/M/X2
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC15-2405D/H2/M/X2
RECOM Power Inc
Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-12-15 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | IT ALSO HAS -5V OUTPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, EN, IEC, UL | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDIP-P5 | |
JESD-609 Code | e3 | |
Length | 50.8 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 1.2% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OVERLOAD | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Screening Level | IEC/EN 60601-1 | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.0252 s | |
Width | 25.4 mm |