-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK3192
|
Newark | Dc-Dc Converter, 24V, 6.25A, Power Supply Applications:-, Input Ratio:-, Output Power Max:150W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:6.25A, Output Voltage - Output 2:-, Width:61Mm Rohs Compliant: Yes |Recom Power REC150H-4824SUW Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$150.9300 / $187.0000 | Buy Now |
DISTI #
945-REC150H-4824SUW-ND
|
DigiKey | 150W DC/DC-CONVERTER 'POWERLINE' Min Qty: 1 Lead time: 16 Weeks Container: Tube |
16 In Stock |
|
$134.2168 / $158.2000 | Buy Now |
DISTI #
919-REC150H-4824SUW
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 150W 9-75Vin 24Vout 6.25A RoHS: Compliant | 11 |
|
$140.8600 / $157.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 7 Package Multiple: 7 Container: Tube | 0Tube |
|
$123.2800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$113.9500 / $166.1100 | Buy Now | |
DISTI #
REC150H-4824SUW
|
TME | Converter: DC/DC, 150W, Uin: 9÷75V, Uout: 24VDC, Iout: 6.25A Min Qty: 1 | 0 |
|
$142.5700 / $162.9400 | RFQ |
DISTI #
000000000006388124
|
Sager | Isolated DC/DC Converters - Through Hole 150W 9-75Vin 24Vout 6.25A Min Qty: 1 | 7 |
|
$121.6900 / $158.2000 | Buy Now |
DISTI #
4079807
|
element14 Asia-Pacific | DC-DC CONVERTER, 24V, 6.25A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$149.4073 / $168.0813 | Buy Now |
DISTI #
4079807
|
Farnell | DC-DC CONVERTER, 24V, 6.25A RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$161.3166 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC150H-4824SUW
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC150H-4824SUW
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |