Part Details for REC150H-4854SUW (ALTERNATE: 21000494) by RECOM Power Inc
Overview of REC150H-4854SUW (ALTERNATE: 21000494) by RECOM Power Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REC150H-4854SUW (ALTERNATE: 21000494)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73736408
|
RS | DC-DC-Converter, 150W, 9-75Vin, 54Vout, 2.778A, Half Brick, REC150H-UW Series | RECOM Power Inc. REC150H-4854SUW RoHS: Compliant Min Qty: 7 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$154.0700 | RFQ |