-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC5388
|
Newark | Dc-Dc Converter, 1 O/P, 3.3V, 4A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:15W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:4A, Output Voltage - Output 2:-, Width:25.4Mm Rohs Compliant: Yes |Recom Power REC15E-243.3SZ/X2 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.3800 / $41.1600 | Buy Now |
DISTI #
REC15E-243.3SZ/X2-ND
|
DigiKey | DC DC CONVERTER 3.3V 13W Min Qty: 8 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$32.5400 | Buy Now |
DISTI #
919-REC15E-243.3SZX2
|
Mouser Electronics | Isolated DC/DC Converters - SMD 15W 9-36Vin 3.3Vout 4A RoHS: Compliant | 0 |
|
$31.0800 / $33.2700 | Order Now |
|
Future Electronics | 15W DC/DC-Converter 'ECONOLINE' 1"x1" 2kV reg 4:1 RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Lead time: 17 Weeks Container: Tube | 0Tube |
|
$31.2500 / $31.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.9000 / $35.1700 | Buy Now |
DISTI #
10019353
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 8 | 0 |
|
$26.6300 / $32.2200 | Buy Now |
DISTI #
000000000006052524
|
Sager | Isolated DC/DC Converters - SMD 15W 9-36Vin 3.3Vout 4A Min Qty: 1 | 0 |
|
$26.5500 / $30.1200 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 13W 9-36VDC 3.3VDC 4A 1"x1" | 0 |
|
$34.1253 / $36.5141 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC15E-243.3SZ/X2
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC15E-243.3SZ/X2
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-01-07 | |
Samacsys Manufacturer | RECOM Power | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |