-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC5389
|
Newark | Dc-Dc Converter, 1 O/P, 5V, 3A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:15W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:3A, Output Voltage - Output 2:-, Width:25.4Mm Rohs Compliant: Yes |Recom Power REC15E-4805SZ Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.8000 / $43.2200 | Buy Now |
DISTI #
REC15E-4805SZ-ND
|
DigiKey | DC DC CONVERTER 5V 15W Min Qty: 1 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$28.6062 / $34.9500 | Buy Now |
DISTI #
919-REC15E-4805SZ
|
Mouser Electronics | Isolated DC/DC Converters - SMD 15W 18-75Vin 5Vout 3A RoHS: Compliant | 6 |
|
$30.0200 / $36.8700 | Buy Now |
|
Future Electronics | 15W DC/DC-Converter 'ECONOLINE' 1"x1" 2kV reg 4:1 RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Container: Tube | 0Tube |
|
$29.3900 / $30.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.9400 / $36.9300 | Buy Now |
DISTI #
REC15E-4805SZ
|
TME | Converter: DC/DC, 15W, Uin: 18÷75V, Uout: 5VDC, Iout: 3A, 1"x1" Min Qty: 1 | 0 |
|
$30.5600 / $35.7200 | RFQ |
DISTI #
REC15E-4805SZ
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 8 | 0 |
|
$27.9600 / $33.8200 | Buy Now |
DISTI #
000000000006052525
|
Sager | Isolated DC/DC Converters - SMD 15W 18-75Vin 5Vout 3A Min Qty: 1 | 0 |
|
$28.6300 / $31.6200 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 15W 18-75VDC 5VDC 3A 1"x1" | 0 |
|
$34.8224 / $37.2600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC15E-4805SZ
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC15E-4805SZ
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-01-07 | |
Samacsys Manufacturer | RECOM Power | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |