-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y2342
|
Newark | Dc-Dc Converter, 2 O/P, 20W, Power Supply Applications:-, Input Ratio:2:1, Output Power Max:20W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:835Ma, Output Voltage - Output 2:-12V, Width:50.8Mm Rohs Compliant: Yes |Recom Power REC20-4812D Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.1200 / $70.1000 | Buy Now |
DISTI #
REC20-4812D-ND
|
DigiKey | DC DC CONVERTER +/-12V 20W Min Qty: 1 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$52.5177 / $62.2400 | Buy Now |
DISTI #
919-REC20-4812D
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 20W 36-75Vin 3.4Vout 5000mA RoHS: Compliant | 0 |
|
$52.5100 / $56.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 18 | 0 |
|
$47.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.5500 / $66.0600 | Buy Now |
DISTI #
REC20-4812D
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 18 | 0 |
|
$44.7600 / $53.9800 | Buy Now |
DISTI #
000000000006052559
|
Sager | Isolated DC/DC Converters - Through Hole 20W 36-75Vin 3.4Vout 5000mA Min Qty: 1 | 0 |
|
$50.0900 / $55.3300 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 20W 36-75VDC +/-12VDC +/-835mA 2"x1" | 0 |
|
$60.0277 / $63.0291 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC20-4812D
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC20-4812D
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | IT ALSO HAS OUTPUT VOLTAGE-NOM=-12V | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDMA-P6 | |
Length | 50.8 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Output Voltage-Max | 12.18 V | |
Output Voltage-Min | 11.82 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |