-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y2345
|
Newark | Dc-Dc Converter, 12V, 1.67A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:20W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:1.67A, Output Voltage - Output 2:-, Width:25.4Mm Rohs Compliant: Yes |Recom Power REC20-4812SZ Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.5900 / $73.4200 | Buy Now |
DISTI #
REC20-4812SZ-ND
|
DigiKey | DC DC CONVERTER 12V 20W Min Qty: 1 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$55.0076 / $65.1900 | Buy Now |
DISTI #
919-REC20-4812SZ
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 20W 18-75Vin 12Vout 1667mA RoHS: Compliant | 0 |
|
$53.2900 / $55.4100 | Order Now |
|
Future Electronics | REC20 Series 12 V 1.667 A 20 W Single Output Through Hole DC-DC Converter RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 18 | 0 |
|
$49.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
17 Partner Stock |
|
$48.6200 / $52.5600 | Buy Now |
DISTI #
REC20-4812SZ
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 18 | 0 |
|
$46.8900 / $56.5300 | Buy Now |
DISTI #
000000000006052562
|
Sager | Isolated DC/DC Converters - Through Hole 20W 18-75Vin 12Vout 1667mA Min Qty: 1 | 0 |
|
$52.4700 / $57.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
17 Partner Stock |
|
$48.6200 / $52.5600 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 20W 18-75VDC 12VDC 1.667A 2"x1" | 0 |
|
$62.8837 / $66.0279 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC20-4812SZ
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC20-4812SZ
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDMA-P6 | |
Length | 50.8 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |