-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK7217
|
Newark | Dc-Dc Converter 3.4V 5A |Recom Power REC20-483.4S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.7200 / $72.1700 | Buy Now |
DISTI #
1486-REC20-483.4S-CHP
|
DigiKey | DC DC CONVERTER 3.4V 20W Min Qty: 1 Lead time: 26 Weeks Container: Tube, Tube |
18 In Stock |
|
$45.8750 / $61.1800 | Buy Now |
DISTI #
919-REC20-483.4S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 20W 36-75Vin 3.4Vout 5000mA RoHS: Compliant | 0 |
|
$50.2200 / $54.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 18 | 0 |
|
$47.6700 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 48VIN 1-OUT 3.4V 5A 20W 6-Pin Tube RoHS: Compliant |
17 Partner Stock |
|
$47.6900 / $61.8300 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | 14 |
|
$66.0600 / $73.4000 | Buy Now | |
DISTI #
REC20-483.4S
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 18 | 0 |
|
$44.7600 / $53.9800 | Buy Now |
DISTI #
000000000006052567
|
Sager | Isolated DC/DC Converters - Through Hole 20W 36-75Vin 3.4Vout 5000mA Min Qty: 1 | 0 |
|
$50.0900 / $55.3300 | Buy Now |
DISTI #
2532234
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$27.6359 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC20-483.4S
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC20-483.4S
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDMA-P6 | |
Length | 50.8 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Voltage-Max | 3.74 V | |
Output Voltage-Min | 3.06 V | |
Output Voltage-Nom | 3.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 17 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |