-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y2353
|
Newark | Dc-Dc Converter, 5.1V, 4A, Power Supply Applications:-, Input Ratio:4:1, Output Power Max:20W, No. Of Outputs:1 Output, Output Voltage - Output 1:5.1V, Output Current - Output 1:4A, Output Voltage - Output 2:-, Width:25.4Mm Rohs Compliant: Yes |Recom Power REC20-485.1SZ Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.3300 / $77.1100 | Buy Now |
DISTI #
REC20-485.1SZ-ND
|
DigiKey | DC DC CONVERTER 5.1V 20W Min Qty: 1 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$57.7695 / $68.4700 | Buy Now |
DISTI #
919-REC20-485.1SZ
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 20W 18-75Vin 5.1Vout 4000mA RoHS: Compliant | 0 |
|
$66.7600 | Order Now |
|
Future Electronics | 20W DC/DC-Converter 'ECONOLINE' 2"x1" 1.6kV reg 4: RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 18 | 0 |
|
$52.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.4100 / $72.6700 | Buy Now |
DISTI #
REC20-485.1SZ
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 18 | 0 |
|
$49.2200 / $59.3600 | Buy Now |
DISTI #
000000000006052570
|
Sager | Isolated DC/DC Converters - Through Hole 20W 18-75Vin 5.1Vout 4000mA Min Qty: 1 | 0 |
|
$55.1000 / $60.8500 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 20W 18-75VDC 5.1VDC 4A 2"x1" | 0 |
|
$66.0305 / $69.3320 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC20-485.1SZ
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC20-485.1SZ
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDMA-P6 | |
Length | 50.8 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.61 V | |
Output Voltage-Min | 4.59 V | |
Output Voltage-Nom | 5.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |