-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X1291
|
Newark | 3W Dc/Dc-Converter Econoline Smd 1Kv Reg/Tube Rohs Compliant: Yes |Recom Power REC3-0515DR/H1M/SMD Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.1300 / $30.3400 | Buy Now |
DISTI #
REC3-0515DR/H1M/SMD-ND
|
DigiKey | DC DC CONVERTER +/-15V 3W Min Qty: 1 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$18.9540 / $23.5300 | Buy Now |
DISTI #
919-3-0515DRH1MS
|
Mouser Electronics | Isolated DC/DC Converters - SMD 3W DC/DC 1kV REG 5Vin +/-15Vout RoHS: Compliant | 0 |
|
$19.1800 / $23.3500 | Order Now |
DISTI #
72095465
|
RS | DC-DC Converter, SMD, 1kV Reg, 3W, +/-15V, +/-100mA, REC3-S_DR Series | RECOM Power Inc. REC3-0515DR/H1M/SMD RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$22.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 23 Weeks | 0 |
|
$18.3300 | Buy Now |
|
Onlinecomponents.com | Dual Regulated DC-DC Converter - 3W - Input: 4.5 to 5.75VDC - Output: (+/-) 15VDC - 1kV Isolation - 24 Lead SMD RoHS: Compliant | 0 |
|
$18.7600 / $24.8400 | Buy Now |
DISTI #
000000000006052923
|
Sager | Isolated DC/DC Converters - SMD 3W DC/DC 1kV REG 5Vin +/-15Vout Min Qty: 1 | 0 |
|
$18.7600 / $21.2700 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 3W 5VDC +/-15VDC +/-100mA SMD24P | 0 |
|
$23.3301 / $24.9632 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC3-0515DR/H1M/SMD
RECOM Power Inc
Buy Now
|
Compare Parts:
REC3-0515DR/H1M/SMD
RECOM Power Inc
|
Samacsys Manufacturer | RECOM Power |