Datasheets
REC3-0515SRW/H6/A/M by: RECOM Power Inc

DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, DIP-24/9

Part Details for REC3-0515SRW/H6/A/M by RECOM Power Inc

Overview of REC3-0515SRW/H6/A/M by RECOM Power Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for REC3-0515SRW/H6/A/M

Part # Distributor Description Stock Price Buy
DISTI # 63X1394
Newark 3W Dc/Dc-Converter Econoline Dip24 6Kv Reg 2:1/Tube Rohs Compliant: Yes |Recom Power REC3-0515SRW/H6/A/M RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $33.8500
  • 25 $31.0100
  • 50 $28.8100
  • 100 $27.8600
  • 250 $26.9200
$26.9200 / $33.8500 Buy Now
DISTI # REC3-0515SRW/H6/A/M-ND
DigiKey DC DC CONVERTER 15V 3W Min Qty: 15 Lead time: 17 Weeks Container: Tube Temporarily Out of Stock
  • 15 $25.4360
$25.4360 Buy Now
DISTI # 919-3-0515SRWH6AM
Mouser Electronics Isolated DC/DC Converters - Through Hole 3W DC/DC 6kV REG 2:1 4.5-9Vin 15Vout RoHS: Compliant 0
  • 1 $26.2400
  • 5 $25.6400
  • 10 $25.0400
  • 30 $23.8400
  • 60 $22.5100
  • 105 $21.4600
$21.4600 / $26.2400 Order Now
DISTI # 72101108
RS DC-DC Converter, DIP24, 6kV reg 2:1, 3W, 15V, 200mA, REC3-S_DRW(Z) Series | RECOM Power Inc. REC3-0515SRW/H6/A/M RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk 0
  • 15 $27.6700
  • 30 $26.2900
  • 45 $24.9000
  • 60 $23.5200
$23.5200 / $27.6700 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 17 Weeks 0
  • 15 $20.4500
$20.4500 Buy Now
Onlinecomponents.com Regulated DC-DC Converter - 3W - Input: 4.5 to 9VDC - Output: 15VDC - 6kV Isolation - Metal Case - DIP24 RoHS: Compliant 0
  • 1 $27.7100
  • 15 $24.6400
  • 30 $23.8800
  • 60 $22.8200
  • 105 $21.8500
  • 255 $21.2500
  • 510 $20.9300
$20.9300 / $27.7100 Buy Now
DISTI # 000000000006053026
Sager Isolated DC/DC Converters - Through Hole 3W DC/DC 6kV REG 2:1 4.5-9Vin 15Vout Min Qty: 1 0
  • 1 $23.7200
  • 10 $23.0400
  • 25 $22.3900
  • 50 $21.7800
  • 100 $21.4800
  • 250 $20.9200
$20.9200 / $23.7200 Buy Now
Ozdisan Elektronik DC/DC CONV 3W 4.5-9VDC 15VDC 200mA DIP24 0
  • 1 $28.7756
  • 15 $26.8931
$26.8931 / $28.7756 RFQ

Part Details for REC3-0515SRW/H6/A/M

REC3-0515SRW/H6/A/M CAD Models

REC3-0515SRW/H6/A/M Part Data Attributes

REC3-0515SRW/H6/A/M RECOM Power Inc
Buy Now Datasheet
Compare Parts:
REC3-0515SRW/H6/A/M RECOM Power Inc DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, DIP-24/9
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RECOM POWER GMBH
Package Description DIP, DIP24,.6
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer RECOM Power
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 9 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 5 V
JESD-30 Code R-MDMA-P9
Length 32 mm
Load Regulation-Max 0.6%
Number of Functions 1
Number of Outputs 1
Number of Terminals 9
Operating Temperature-Max 80 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.2 A
Output Voltage-Max 15.3 V
Output Voltage-Min 14.7 V
Output Voltage-Nom 15 V
Package Body Material METAL
Package Code DIP
Package Equivalence Code DIP24,.6
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 10.45 mm
Surface Mount NO
Technology HYBRID
Temperature Grade OTHER
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 5
Total Power Output-Max 3 W
Trim/Adjustable Output NO
Width 20.3 mm

Alternate Parts for REC3-0515SRW/H6/A/M

This table gives cross-reference parts and alternative options found for REC3-0515SRW/H6/A/M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REC3-0515SRW/H6/A/M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
REC3-0515SRW/H4/A/M/CTRL/SMD DC-DC Regulated Power Supply Module RECOM Power Inc REC3-0515SRW/H6/A/M vs REC3-0515SRW/H4/A/M/CTRL/SMD
REC3-0515SRW/H2/C/SMD/CTRL DC-DC Regulated Power Supply Module RECOM Power Inc REC3-0515SRW/H6/A/M vs REC3-0515SRW/H2/C/SMD/CTRL
REC3-0515SRW/H/B/SMD/CTRL DC-DC Regulated Power Supply Module RECOM Power Inc REC3-0515SRW/H6/A/M vs REC3-0515SRW/H/B/SMD/CTRL
REC3-0515SRW/H2/C/M/CTRL/SMD-R DC-DC Regulated Power Supply Module RECOM Power Inc REC3-0515SRW/H6/A/M vs REC3-0515SRW/H2/C/M/CTRL/SMD-R
REC3-0515SRW/H6/A/M/X2 DC-DC Regulated Power Supply Module RECOM Power Inc REC3-0515SRW/H6/A/M vs REC3-0515SRW/H6/A/M/X2
REC3-0515SRW/H4/C/M/CTRL DC-DC Regulated Power Supply Module RECOM Power Inc REC3-0515SRW/H6/A/M vs REC3-0515SRW/H4/C/M/CTRL
REC3-0515SRW/H4/A/M/X2 DC-DC Regulated Power Supply Module RECOM Power Inc REC3-0515SRW/H6/A/M vs REC3-0515SRW/H4/A/M/X2
REC3-0515SRW/H2/A/X2 DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, DIP-24/8 RECOM Power Inc REC3-0515SRW/H6/A/M vs REC3-0515SRW/H2/A/X2
REC3-0515SRW/H6/A/X2 DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, DIP-24/8 RECOM Power Inc REC3-0515SRW/H6/A/M vs REC3-0515SRW/H6/A/X2
REC3-0515SRW/H4/A/M/SMD DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, SMD-24/18 RECOM Power Inc REC3-0515SRW/H6/A/M vs REC3-0515SRW/H4/A/M/SMD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for REC3-0515SRW/H6/A/M by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: REC3-0515SRW/H6/A/M by RECOM Power Inc

Select Manufacturer
Which Manufacturer of REC3-0515SRW/H6/A/M would you like to use for your alert(s)?
  • Please alert me when REC3-0515SRW/H6/A/M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for REC3-0515SRW/H6/A/M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for REC3-0515SRW/H6/A/M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for REC3-0515SRW/H6/A/M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for REC3-0515SRW/H6/A/M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare REC3-0515SRW/H6/A/M by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: