Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
8 listings
)
Number of FFF Equivalents: (
0 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
10 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Where used in Applications:
Automotive
Part #
Manufacturer
Description
Datasheet
BLM15PX121BH1D
Murata Manufacturing Co Ltd
FB SMD 0402inch 120ohm POWRTRN
BLM15PX181SH1D
Murata Manufacturing Co Ltd
FB SMD 0402inch 180ohm POWRTRN
BLM21HE802SN1L
Murata Manufacturing Co Ltd
FB SMD 0805inch 8000ohm NONAUTO
DC-DC REGULATED POWER SUPPLY MODULE
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Tin/Silver/Copper (Sn/Ag/Cu)
Time@Peak Reflow Temperature-Max (s)
Want to compare parts?
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, SMD-24/18
VS
Select a part to compare
Choose Part to Compare
Search a specific part
REC3-0515SRW/H4/A/M/CTRL/SMD - RECOM Power Inc
REC3-0515SRW/H2/C/SMD/CTRL - RECOM Power Inc
REC3-0515SRW/H/B/SMD/CTRL - RECOM Power Inc
REC3-0515SRW/H2/C/M/CTRL/SMD-R - RECOM Power Inc
REC3-0515SRW/H6/A/M/X2 - RECOM Power Inc
REC3-0515SRW/H4/C/M/CTRL - RECOM Power Inc
REC3-0515SRW/H4/A/M/X2 - RECOM Power Inc
REC3-0515SRW/H2/A/X2 - RECOM Power Inc
REC3-0515SRW/H6/A/X2 - RECOM Power Inc
REC3-0515SRW/H4/A/M/SMD - RECOM Power Inc
This table gives cross-reference parts and alternative options found for REC3-0515SRW/H6/A/SMD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REC3-0515SRW/H6/A/SMD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
REC3-0515SRW/H4/A/M/CTRL/SMD
DC-DC Regulated Power Supply Module
RECOM Power Inc
REC3-0515SRW/H6/A/SMD vs REC3-0515SRW/H4/A/M/CTRL/SMD
REC3-0515SRW/H2/C/SMD/CTRL
DC-DC Regulated Power Supply Module
RECOM Power Inc
REC3-0515SRW/H6/A/SMD vs REC3-0515SRW/H2/C/SMD/CTRL
REC3-0515SRW/H/B/SMD/CTRL
DC-DC Regulated Power Supply Module
RECOM Power Inc
REC3-0515SRW/H6/A/SMD vs REC3-0515SRW/H/B/SMD/CTRL
REC3-0515SRW/H2/C/M/CTRL/SMD-R
DC-DC Regulated Power Supply Module
RECOM Power Inc
REC3-0515SRW/H6/A/SMD vs REC3-0515SRW/H2/C/M/CTRL/SMD-R
REC3-0515SRW/H6/A/M/X2
DC-DC Regulated Power Supply Module
RECOM Power Inc
REC3-0515SRW/H6/A/SMD vs REC3-0515SRW/H6/A/M/X2
REC3-0515SRW/H4/C/M/CTRL
DC-DC Regulated Power Supply Module
RECOM Power Inc
REC3-0515SRW/H6/A/SMD vs REC3-0515SRW/H4/C/M/CTRL
REC3-0515SRW/H4/A/M/X2
DC-DC Regulated Power Supply Module
RECOM Power Inc
REC3-0515SRW/H6/A/SMD vs REC3-0515SRW/H4/A/M/X2
REC3-0515SRW/H2/A/X2
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, DIP-24/8
RECOM Power Inc
REC3-0515SRW/H6/A/SMD vs REC3-0515SRW/H2/A/X2
REC3-0515SRW/H6/A/X2
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, DIP-24/8
RECOM Power Inc
REC3-0515SRW/H6/A/SMD vs REC3-0515SRW/H6/A/X2
REC3-0515SRW/H4/A/M/SMD
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, SMD-24/18
RECOM Power Inc
REC3-0515SRW/H6/A/SMD vs REC3-0515SRW/H4/A/M/SMD