-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, ROHS COMPLIANT, PLASTIC, SMD, DIP-24/18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X1573
|
Newark | 3W Dc/Dc-Converter Econoline Smd 1Kv Reg/Tube Rohs Compliant: Yes |Recom Power REC3-1205SR/H1/SMD RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.7500 / $24.8400 | Buy Now |
DISTI #
REC3-1205SR/H1/SMD-ND
|
DigiKey | DC DC CONVERTER 5V 3W Min Qty: 15 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$18.6647 | Buy Now |
DISTI #
919-3-1205SRH1S
|
Mouser Electronics | Isolated DC/DC Converters - SMD 3W DC/DC 1kV REG 12Vin 5Vout RoHS: Compliant | 0 |
|
$17.6000 / $21.3500 | Order Now |
DISTI #
72091483
|
RS | DC-DC Converter, SMD 1kV reg, 3W,5V, 600mA, REC3-S_DR Series | RECOM Power Inc. REC3-1205SR/H1/SMD RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$19.2300 / $19.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 23 Weeks | 0 |
|
$15.0000 | Buy Now |
|
Onlinecomponents.com | Regulated DC-DC Converter - 3W - Input: 10.2 to 13.8VDC - Output: 5VDC - 1kV Isolation - 24 Lead SMD RoHS: Compliant | 0 |
|
$15.1700 / $19.9100 | Buy Now |
DISTI #
000000000006053157
|
Sager | Isolated DC/DC Converters - SMD 3W DC/DC 1kV REG 12Vin 5Vout Min Qty: 1 | 0 |
|
$15.3500 / $17.4100 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 3W 12VDC 5VDC 600mA SMD24P | 0 |
|
$19.6352 / $21.0097 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC3-1205SR/H1/SMD
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC3-1205SR/H1/SMD
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, ROHS COMPLIANT, PLASTIC, SMD, DIP-24/18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, SMD, DIP-24/18 | |
Pin Count | 24/18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 31.8 V | |
Input Voltage-Min | 10.2 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-L24 | |
JESD-609 Code | e1 | |
Length | 32 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 4.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | GWDIP18/24,1.0 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 11.7 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | L BEND | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 20.32 mm |
This table gives cross-reference parts and alternative options found for REC3-1205SR/H1/SMD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REC3-1205SR/H1/SMD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REC3-1205SR/H1/SMD-R | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, ROHS COMPLIANT, PLASTIC, SMD, DIP-24/18 | RECOM Power Inc | REC3-1205SR/H1/SMD vs REC3-1205SR/H1/SMD-R |