-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X1572
|
Newark | 3W Dc/Dc-Converter Econoline Smd 1Kv Reg/Tape & Reel Rohs Compliant: Yes |Recom Power REC3-1205SR/H1/M/SMD-R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$15.5000 / $17.3900 | Buy Now |
DISTI #
945-REC3-1205SR/H1/M/SMD-RCT-ND
|
DigiKey | DC DC CONVERTER 5V 3W Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$18.0200 / $20.6800 | Buy Now |
DISTI #
919-3-1205SRH1MSR
|
Mouser Electronics | Isolated DC/DC Converters - SMD 3W DC/DC 1kV REG 12Vin 5Vout RoHS: Compliant | 0 |
|
$17.4600 / $17.7400 | Order Now |
DISTI #
72091481
|
RS | DC-DC Converter, SMD 1kV reg, 3W,5V, 600mA, REC3-S_DR Series | RECOM Power Inc. REC3-1205SR/H1/M/SMD-R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$20.9800 / $21.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 23 Weeks | 0 |
|
$16.3700 | Buy Now |
|
Onlinecomponents.com | Regulated DC-DC Converter - 3W - Input: 10.2 to 13.8VDC - Output: 5VDC - 1kV Isolation - Metal Case - 24 Lead SMD - Tape&Reel RoHS: Compliant | 0 |
|
$15.6400 / $32.7600 | Buy Now |
DISTI #
000000000006053156
|
Sager | Isolated DC/DC Converters - SMD 3W DC/DC 1kV REG 12Vin 5Vout Min Qty: 100 | 0 |
|
$16.7500 / $17.4300 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 3W 12VDC 5VDC 600mA SMD24P | 0 |
|
$21.4493 / $22.9508 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
This table gives cross-reference parts and alternative options found for REC3-1205SR/H1/M/SMD-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REC3-1205SR/H1/M/SMD-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.