-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X1635
|
Newark | 3W Dc/Dc-Converter Econoline Dip24 1.6Kv Reg 2:1/Tube Rohs Compliant: Yes |Recom Power REC3-1209DRW/H/B RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.2100 / $29.1800 | Buy Now |
DISTI #
REC3-1209DRW/H/B-ND
|
DigiKey | DC DC CONVERTER +/-9V 3W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
30 In Stock |
|
$18.2286 / $22.6200 | Buy Now |
DISTI #
919-3-1209DRWHB
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W DC/DC 1.6kV REG 2:1 9-18Vin +/-9Vout RoHS: Compliant | 0 |
|
$18.2200 / $22.5300 | Order Now |
DISTI #
72106032
|
RS | DC-DC Converter, DIP24, 1.6kV, reg 2:1,3W,+/-09V, +/-165mA, REC3-S_DRW(Z) Serie | RECOM Power Inc. REC3-1209DRW/H/B RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$20.2800 / $23.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 26 Weeks | 0 |
|
$17.6300 | Buy Now |
|
Onlinecomponents.com | Dual Regulated DC-DC Converter - 3W - Input: 9 to 18VDC - Output: (+/-) 9VDC - 1.6kV Isolation - DIP24 RoHS: Compliant |
1800 Partner Stock |
|
$18.1800 / $23.8700 | Buy Now |
DISTI #
000000000006053219
|
Sager | Isolated DC/DC Converters - Through Hole 3W DC/DC 1.6kV REG 2:1 9-18Vin +/-9Vout Min Qty: 1 | 0 |
|
$18.0400 / $20.4500 | Buy Now |
DISTI #
C1S618500602091
|
Chip1Stop | DC to DC Converter Modules | 1800 |
|
$15.9000 / $20.3000 | Buy Now |
|
Master Electronics | Dual Regulated DC-DC Converter - 3W - Input: 9 to 18VDC - Output: (+/-) 9VDC - 1.6kV Isolation - DIP24 RoHS: Compliant |
1800 Partner Stock |
|
$18.1800 / $23.8700 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 3W 9-18VDC +/-9VDC +/-165mA DIP24 | 0 |
|
$23.1149 / $24.7330 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC3-1209DRW/H/B
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC3-1209DRW/H/B
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, UL | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDIP-P12 | |
Length | 31.8 mm | |
Line Regulation-Max | 0.4% | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.165 A | |
Output Voltage-Max | 9.18 V | |
Output Voltage-Min | 8.82 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Seated Height-Max | 10.25 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 2.97 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |