REC3-1215SRW/H4/C/SMD/M
RECOM Power Inc
Description: Analog Circuit, MDSO24

Overview of REC3-1215SRW/H4/C/SMD/M by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
BLM15PX121BH1D Murata Manufacturing Co Ltd FB SMD 0402inch 120ohm POWRTRN
BLM15PX181SH1D Murata Manufacturing Co Ltd FB SMD 0402inch 180ohm POWRTRN
BLM21HE802SN1L Murata Manufacturing Co Ltd FB SMD 0805inch 8000ohm NONAUTO

CAD Models for REC3-1215SRW/H4/C/SMD/M by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for REC3-1215SRW/H4/C/SMD/M by RECOM Power Inc

REC3-1215SRW/H4/C/SMD/M
RECOM Power Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
RECOM POWER GMBH
Package Description
SOP, GWDIP24,1.0
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Voltage-Max
18 V
Input Voltage-Min
9 V
JESD-30 Code
R-MDSO-G24
JESD-609 Code
e1
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.2 A
Output Voltage-Nom
15 V
Package Body Material
METAL
Package Code
SOP
Package Equivalence Code
GWDIP24,1.0
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
250
Qualification Status
Not Qualified
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. REC3-1215SRW/H4/C/SMD/M
    RECOM Power Inc
    Analog Circuit, MDSO24
    VS

Alternate Parts for REC3-1215SRW/H4/C/SMD/M

This table gives cross-reference parts and alternative options found for REC3-1215SRW/H4/C/SMD/M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REC3-1215SRW/H4/C/SMD/M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
REC3-1215SRW/H6/C/M/SMD-R DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, SMD-24/18 RECOM Power Inc REC3-1215SRW/H4/C/SMD/M vs REC3-1215SRW/H6/C/M/SMD-R
REC3-1215SRW/H6/C/M/CTRL/SMD DC-DC Regulated Power Supply Module RECOM Power Inc REC3-1215SRW/H4/C/SMD/M vs REC3-1215SRW/H6/C/M/CTRL/SMD
REC3-1215SRW/H6/C/M/CTRL/SMD-R DC-DC Regulated Power Supply Module RECOM Power Inc REC3-1215SRW/H4/C/SMD/M vs REC3-1215SRW/H6/C/M/CTRL/SMD-R
REC3-1215SRW/H6/A/M/CTRL/SMD DC-DC Regulated Power Supply Module RECOM Power Inc REC3-1215SRW/H4/C/SMD/M vs REC3-1215SRW/H6/A/M/CTRL/SMD
REC3-1215SRW/H2/A/CTRL/X2 DC-DC Regulated Power Supply Module RECOM Power Inc REC3-1215SRW/H4/C/SMD/M vs REC3-1215SRW/H2/A/CTRL/X2
REC3-1215SRW/H4/C/SMD/CTRL DC-DC Regulated Power Supply Module RECOM Power Inc REC3-1215SRW/H4/C/SMD/M vs REC3-1215SRW/H4/C/SMD/CTRL
REC3-1215SRW/H6/A/M/CTRL/X2 DC-DC Regulated Power Supply Module RECOM Power Inc REC3-1215SRW/H4/C/SMD/M vs REC3-1215SRW/H6/A/M/CTRL/X2
REC3-1215SRW/H6/C/M/CTRL DC-DC Regulated Power Supply Module RECOM Power Inc REC3-1215SRW/H4/C/SMD/M vs REC3-1215SRW/H6/C/M/CTRL
REC3-1215SRW/H6/A/M/X2 DC-DC Regulated Power Supply Module RECOM Power Inc REC3-1215SRW/H4/C/SMD/M vs REC3-1215SRW/H6/A/M/X2
REC3-1215SRW/H6/C/SMD/CTRL DC-DC Regulated Power Supply Module RECOM Power Inc REC3-1215SRW/H4/C/SMD/M vs REC3-1215SRW/H6/C/SMD/CTRL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for REC3-1215SRW/H4/C/SMD/M by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: REC3-1215SRW/H4/C/SMD/M by RECOM Power Inc

Select Manufacturer
Which Manufacturer of REC3-1215SRW/H4/C/SMD/M would you like to use for your alert(s)?
  • Please alert me when REC3-1215SRW/H4/C/SMD/M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for REC3-1215SRW/H4/C/SMD/M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for REC3-1215SRW/H4/C/SMD/M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for REC3-1215SRW/H4/C/SMD/M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for REC3-1215SRW/H4/C/SMD/M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare REC3-1215SRW/H4/C/SMD/M by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: